| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-107 |
| SKU: | WAG769-107 |
769-107
| Heilind Number: | WAG769-107 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-107 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-107 Female Plug, a versatile connector designed for seamless integration in various applications. This 7 Pole terminal block, part of the 769 series, features a durable nylon housing, ensuring reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in both extreme cold and hot conditions. The 5mm pitch allows for easy installation, while the compact dimensions of 1.378" in width and 1.78" in height make it ideal for space-constrained setups. RoHS compliant and in stock for immediate shipping, this connector guarantees both quality and availability. Perfect for DIN rail terminal block assemblies and interface modules, the 769-107 is a must-have component for any connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| WAGO 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| WAGO 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| WAGO 207489-1 | FLEXIBLE CABLE BOOT, SIZE 11 | ![]() |
| WAGO 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| WAGO CAT-05-PP-BL | Installation Tool For SHR-05, Blue | ![]() |


