769-110

Heilind Number:WAG769-110
Manufacturer:WAGO
Manufacturer Number:769-110
ECAD Model:
3D Model

Description:

WAG769-110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-110
SKU:WAG769-110

Detailed Description

Introducing the 769-110 DIN Rail Terminal Block, a reliable and high-performing solution for your connectivity needs. This ROHS-compliant terminal block, part of the 769 series, is constructed with durable Nylon housing material, ensuring long-lasting performance even in harsh industrial environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. The 5mm pitch allows for easy and efficient wire connections. Measuring at 1.969 inches in width and 1.78 inches in height, it offers compact yet functional design. Trust in the 769-110 for secure and efficient terminal block connections in your projects.