769-110/022-000

Heilind Number:WAG769-110/022-000
Manufacturer:WAGO
Manufacturer Number:769-110/022-000
ECAD Model:
3D Model

Description:

WAG769-110/022-000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-110/022-000
SKU:WAG769-110/022-000

Detailed Description

Introducing the 769-110/022-000 DIN Rail Terminal Block, a reliable and high-quality connectivity solution for industrial applications. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in a variety of settings. The 5mm pitch design offers easy installation and maintenance. RoHS compliant, you can trust that this terminal block meets strict environmental regulations. Perfect for DIN rail mounting, it is ideal for use in control panels, machinery, and automation systems. Upgrade your connectivity with the 769-110/022-000 and experience seamless and efficient operation.