769-112

Heilind Number:WAG769-112
Manufacturer:WAGO
Manufacturer Number:769-112
ECAD Model:
3D Model

Description:

WAG769-112

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-112
SKU:WAG769-112

Detailed Description

Introducing the 769-112 DIN Rail Terminal Block, designed for efficient and reliable wire connections in industrial settings. Constructed with durable Nylon housing, this terminal block ensures secure connections even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions with ease. Featuring a pitch of 5mm, it allows for easy installation and maintenance. Measuring 2.362 inches in width and 1.78 inches in height, it offers a compact yet functional solution for organizing wires. With RoHS compliance, you can trust in the safety and quality of this product. Perfect for a wide range of applications, from machinery to power distribution systems, the 769-112 is a must-have for any industrial setup.