769-112/021-000

Heilind Number:WAG769-112/021-000
Manufacturer:WAGO
Manufacturer Number:769-112/021-000
ECAD Model:
3D Model

Description:

FEMALE PLUG 1 COND. 12POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-112/021-000
SKU:WAG769-112/021-000

Detailed Description

Introducing the 769-112/021-000 Female Plug, a reliable and durable connector designed for industrial applications. This 1-cond. 12-pol connector, part of the 769 series, features a robust nylon housing that can withstand temperatures ranging from -60°C to 105°C. With an overall width of 2.976 inches and height of 1.78 inches, it offers ample space for secure connections. The 5mm pitch ensures easy installation, while its RoHS compliance guarantees environmental friendliness. Ideal for DIN rail terminal blocks and interface modules, this connector is a dependable solution for your connectivity needs.