| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-112/022-000 |
| SKU: | WAG769-112/022-000 |
769-112/022-000
Specifications
Detailed Description
The 769-112/022-000 DIN Rail Terminal Block, part of the 769 series, is a high-performance connectivity solution designed for industrial applications. Constructed with durable nylon housing, it ensures reliable operation in harsh environments, with a wide operating temperature range from -60°C to 105°C. Featuring a pitch of 5mm, it offers efficient wire termination and secure connectivity. With an overall width of 2.362 inches and height of 1.461 inches, it provides ample space for wiring. This terminal block is a vital component in any DIN Rail setup, offering easy installation and maintenance. Trust in the 769-112/022-000 for seamless and dependable connectivity in your industrial projects.