769-121

Heilind Number:WAG769-121
Manufacturer:WAGO
Manufacturer Number:769-121
ECAD Model:
3D Model

Description:

FEMALE PLUG 2 COND. 1 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-121
Series:769
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:1.78 in
Pitch:5 mm
Part Aliases:51128433
SKU:WAG769-121

Detailed Description

The FEMALE PLUG 2 COND. 1 POL is a reliable and versatile connector from the 769 series, designed for efficient terminal block connections. Constructed with durable Nylon housing, it ensures longevity and robust performance in various environments. With a wide operating temperature range of -60 °C to 105 °C, this connector is suitable for both extreme cold and hot conditions. Its compact design, with an overall width of 0.197 in and height of 1.78 in, allows for space-saving installation. Featuring a pitch of 5 mm, it offers easy and secure wire connections. This RoHS-compliant connector is ideal for industrial applications, meeting stringent quality and environmental standards. Upgrade your connectivity solutions with the 769121 FEMALE PLUG.