769-126

Heilind Number:WAG769-126
Manufacturer:WAGO
Manufacturer Number:769-126
ECAD Model:
3D Model

Description:

FEMALE PLUG 2 COND. 6 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-126
SKU:WAG769-126

Detailed Description

Introducing the FEMALE PLUG 2 COND. 6 POL Connector ( 769-126), a high-performance component designed for seamless connectivity in industrial applications. Part of the 769 series, this connector features a durable Nylon housing that ensures reliable operation even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of settings. The 5mm pitch allows for easy installation on DIN rail terminal blocks, making it a versatile solution for your connectivity needs. With RoHS compliance and a compact design measuring 1.181" in width and 1.78" in height, this connector is not only efficient but also environmentally friendly. Upgrade your system with the 769126 for secure and efficient connections.