| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-128 |
| SKU: | WAG769-128 |
Specifications
Detailed Description
Introducing the 769-128 DIN Rail Terminal Block, featuring a durable nylon housing for reliable performance in various industrial environments. With a wide operating temperature range from -60°C to 105°C, this terminal block ensures stability in extreme conditions. Its compact design, measuring 1.575" in width and 1.78" in height, offers space-saving efficiency. The 5mm pitch allows for easy and secure wire connections. A versatile addition to any project, this terminal block is suitable for a wide range of applications, making it a must-have for professionals in the field.