769-129

Heilind Number:WAG769-129
Manufacturer:WAGO
Manufacturer Number:769-129
ECAD Model:
3D Model

Description:

FEMALE PLUG 2 COND. 9 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-129
SKU:WAG769-129

Detailed Description

Introducing the FEMALE PLUG 2 COND. 9 POL ( 769-129) from our 769 series, a durable and reliable connector essential for your industrial applications. Crafted from high-quality Nylon, this connector ensures longevity even in harsh operating conditions, with a wide temperature range of -60°C to 105°C. With an overall width of 1.772 inches and height of 1.78 inches, it offers easy installation and space-saving design. The 5mm pitch allows for secure connections, meeting industry standards for DIN Rail Terminal Blocks. Rest assured, this product is RoHS compliant, making it environmentally friendly. Trust in the 769129 for seamless connectivity in your projects.