769-130

Heilind Number:WAG769-130
Manufacturer:WAGO
Manufacturer Number:769-130
ECAD Model:
3D Model

Description:

FEMALE PLUG 2 COND. 10 PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-130
SKU:WAG769-130

Detailed Description

Introducing the FEMALE PLUG 2 COND. 10 PO, part of the 769 series. Constructed with durable Nylon housing, this connector ensures reliable performance in a wide range of environments. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it is suitable for both standard and extreme conditions. The overall width of 1.969 inches and height of 1.78 inches, along with a 5mm pitch, provide easy installation and compatibility with various systems. RoHS compliant and part of the DIN Rail Terminal Blocks product category, this connector guarantees quality and safety. Ideal for applications in telecommunications, industrial automation, and more. Upgrade your connectivity with the 769130.