769-131

Heilind Number:WAG769-131
Manufacturer:WAGO
Manufacturer Number:769-131
ECAD Model:
3D Model

Description:

FEMALE PLUG 2 COND. 11 PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-131
SKU:WAG769-131

Detailed Description

The 769-131 is a female plug designed for reliable electrical connections in industrial settings. With 2 conductors and 11 poles, it offers versatile connectivity options. Constructed with durable nylon housing, it ensures long-lasting performance even in harsh environments. Operating efficiently in temperatures ranging from -60°C to 105°C, it is suitable for a wide range of applications. With an overall width of 2.165 inches and height of 1.78 inches, it provides a compact yet robust solution. RoHS compliant, it meets international environmental standards. Part of the 769 series, it guarantees compatibility and consistency in your connectivity needs. Trust in the 769-131 for dependable and efficient connections in your industrial systems.