| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-132 |
| SKU: | WAG769-132 |
Specifications
Detailed Description
Introducing the 769-132, a high-performance DIN Rail Terminal Block designed for reliable connectivity in industrial environments. Constructed with durable Nylon housing material, this terminal block ensures long-lasting durability even in harsh operating conditions. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. The compact design, with an overall width of 2.362 inches and height of 1.78 inches, allows for efficient installation on DIN rails. Featuring a pitch of 5mm, it offers secure and efficient wire connections. This terminal block, part of the 769 series, is a versatile solution for your connectivity needs in control panels, power distribution systems, and more. Trust in the 769-132 for dependable performance in your industrial applications.