| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-133 |
| SKU: | WAG769-133 |
Specifications
Detailed Description
Introducing the 769-133 DIN Rail Terminal Block, a high-quality connectivity solution designed for industrial applications. Constructed with durable nylon housing, this terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, with an overall width of 2.559 inches and height of 1.78 inches, allows for easy installation on DIN rails. Featuring a pitch of 5mm, it offers efficient wire connections. This versatile terminal block, part of the 769 series, is essential for creating secure and organized electrical connections in control panels, machinery, and more. Trust in the 769-133 for dependable and efficient power distribution.