| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-135 |
| SKU: | WAG769-135 |
Specifications
Detailed Description
Introducing the 769-135 DIN Rail Terminal Block, a reliable solution for your connectivity needs. Engineered with high-quality Nylon housing material, this terminal block is designed to withstand extreme temperatures, with a maximum operating temperature of 105 °C and a minimum of -60 °C. Measuring at 2.953 inches in width and 1.78 inches in height, it offers ample space for secure connections. The 5mm pitch ensures easy installation on DIN rails. Perfect for industrial applications, this terminal block is a part of the 769 series, guaranteeing top-notch performance and durability. Upgrade your connectivity system with the 769-135 for seamless and efficient operation.