769-176

Heilind Number:WAG769-176
Manufacturer:WAGO
Manufacturer Number:769-176
ECAD Model:
3D Model

Description:

WAG769-176

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-176
SKU:WAG769-176

Detailed Description

Introducing the 769-176 DIN Rail Terminal Block, a reliable and versatile solution for your connectivity needs. Constructed with durable Nylon housing material, this terminal block is designed to withstand demanding industrial environments. With a wide operating temperature range from -60°C to 105°C, it ensures optimal performance in any setting. Measuring at 0.197 inches in width and 2.067 inches in height, it is compact yet efficient. With easy DIN Rail Mount installation, it offers convenience and flexibility in your setup. Rest assured, this terminal block is RoHS compliant, meeting international standards for environmental responsibility. Whether for commercial or industrial applications, the 769-176 is the perfect choice for secure and efficient wire connections.