| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-185/769-314 |
| SKU: | WAG769-185/769-314 |
769-185/769-314
Specifications
Detailed Description
The 769-185/769-314 DIN Rail Mount Terminal Block is a reliable and durable solution for securely connecting wires in industrial settings. Constructed with high-quality Nylon housing material, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, this terminal block is suitable for use in a variety of applications. Its compact design, measuring at 1.028 inches in width and 3.445 inches in height, allows for easy installation on DIN rails. Part of the 769 series, it guarantees compatibility and consistency with other products in the line. Trust in the 769-185/769-314 for efficient and secure wire connections in your industrial setup.