| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-212 |
| SKU: | WAG769-212 |
Specifications
Detailed Description
The 769-212 DIN Rail Terminal Block is a reliable and high-performance solution for industrial connectivity. Constructed with durable nylon housing material, it ensures long-lasting durability in harsh operating environments. With a wide operating temperature range of -60 °C to 105 °C, it is suitable for use in a variety of applications. The compact design, with an overall width of 0.197 in and height of 3.445 in, allows for easy installation on DIN rails. Part of the 769 series, this terminal block guarantees compatibility and seamless integration with other components. Ideal for use in hi-rel applications, it offers secure and efficient terminal connections. Trust the 769-212 for dependable performance in your connectivity solutions.