| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-217 |
| SKU: | WAG769-217 |
Specifications
Detailed Description
Introducing SKU 769-217, a high-performance DIN rail terminal block designed for efficient and reliable connectivity in industrial applications. Constructed with durable nylon housing material, this terminal block ensures long-lasting durability even in harsh operating environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in a variety of conditions. Measuring at a compact 0.197 inches in width and 3.445 inches in height, it offers space-saving installation on DIN rails. With RoHS compliance and a 769 series designation, you can trust in the quality and reliability of this terminal block for your connectivity needs. Upgrade your industrial setup with the 769-217 and experience seamless performance like never before.