769-237

Heilind Number:WAG769-237
Manufacturer:WAGO
Manufacturer Number:769-237
ECAD Model:
3D Model

Description:

RL MT 1-CON/1-PIN GROUND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-237
SKU:WAG769-237

Detailed Description

Introducing the RL MT 1-CON/1-PIN GROUND, a high-performance terminal block from our 769 series. Constructed with durable Nylon housing, this DIN Rail Mount terminal block is designed for reliable connectivity in industrial environments. With a wide operating temperature range from -60°C to 105°C, it ensures optimal performance even in extreme conditions. Its compact design, with an overall width of 0.197 inches and height of 2.067 inches, makes it ideal for space-constrained applications. RoHS compliant and meticulously crafted, this terminal block guarantees both quality and environmental responsibility. Perfect for a variety of applications, including hi-rel environments, it is a versatile solution for all your connectivity needs. Upgrade to the 769237 terminal block and experience seamless, efficient connections like never before.