769-251/000-006

Heilind Number:WAG769-251/000-006
Manufacturer:WAGO
Manufacturer Number:769-251/000-006
ECAD Model:
3D Model

Description:

2-CONDUCTOR/1-PIN CARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-251/000-006
SKU:WAG769-251/000-006

Detailed Description

Introducing the 769-251/000-006 DIN Rail Terminal Block, a high-performance connectivity solution designed for industrial applications. Constructed with durable Nylon housing material, this terminal block ensures reliable operation in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in both extreme cold and hot conditions. Measuring just 0.197 inches in width and 2.717 inches in height, it offers a compact yet robust design. RoHS compliant for environmental responsibility, this terminal block is ideal for use in a variety of industries. Trust in the quality and performance of the 769-251/000-006 for all your connectivity needs.