769-602/002-000

Heilind Number:WAG769-602/002-000
Manufacturer:WAGO
Manufacturer Number:769-602/002-000
ECAD Model:
3D Model

Description:

MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-602/002-000
SKU:WAG769-602/002-000

Detailed Description

The MALE CONNECTOR ( 769-602/002-000) is a versatile and durable component designed for reliable connections in various applications. Part of the 769 series, this connector features a sturdy Nylon housing that ensures long-lasting performance, even in demanding environments. With a convenient Panel Mount design, installation is quick and easy. Operating temperature ranges from -60°C to 105°C, making it suitable for a wide range of situations. The connector boasts an overall width of 1 inch and height of 0.72 inches, with a 5mm pitch for secure connections. Rest assured of its compliance with RoHS standards. Ideal for use in DIN Rail Terminal Blocks, Interface Modules, and other terminal block applications. The 769602002000 is a reliable choice for your connectivity needs.