769-603

Heilind Number:WAG769-603
Manufacturer:WAGO
Manufacturer Number:769-603
ECAD Model:
3D Model

Description:

MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-603
SKU:WAG769-603

Detailed Description

Introducing the 769-603 Male Connector, a vital component for efficient connectivity in any industrial setting. This connector, part of the 769 series, is constructed with durable Nylon housing material, ensuring long-lasting performance even in harsh environments. With DIN Rail Mount capability, installation is a breeze. Operating temperatures ranging from -60°C to 105°C make it suitable for a wide range of applications. The compact design, measuring just 0.732 inches in width and 0.72 inches in height, allows for easy integration into existing systems. Featuring a 5mm pitch, it facilitates secure connections. Rest assured of its quality and compliance with RoHS standards. Perfect for use in DIN Rail Terminal Blocks, Interface Modules, and other terminal block applications. Upgrade your connectivity solutions with the 769-603.