769-604

Heilind Number:WAG769-604
Manufacturer:WAGO
Manufacturer Number:769-604
ECAD Model:
3D Model

Description:

MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-604
SKU:WAG769-604

Detailed Description

Introducing the 769-604 Male Connector, a reliable and durable component designed for seamless connectivity in industrial applications. Constructed with high-quality Nylon housing, this DIN Rail Mount connector ensures secure installation and optimal performance. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse environments. The 5mm pitch allows for efficient wire connections, while the compact dimensions of 0.929" in width and 0.72" in height enable space-saving installation. RoHS compliant and part of the 769 series, this connector guarantees both quality and environmental responsibility. Perfect for DIN Rail Terminal Blocks and Interface Modules, it is a essential component for any terminal block system. Trust in the 769-604 for reliable and efficient connectivity in your industrial applications.