769-604/002-000

Heilind Number:WAG769-604/002-000
Manufacturer:WAGO
Manufacturer Number:769-604/002-000
ECAD Model:
3D Model

Description:

MALE CONNECTOR W/CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-604/002-000
SKU:WAG769-604/002-000

Detailed Description

The MALE CONNECTOR W/CAGE CLAMP CONNECTION, part of the 769 series, offers reliable and secure terminal block connectivity for industrial applications. Constructed with durable Nylon housing, it ensures long-lasting performance even in harsh environments. Featuring a convenient Panel Mount design, installation is quick and easy. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. The 5mm pitch allows for efficient wire connections. RoHS compliant, this connector meets environmental standards. Ideal for DIN Rail Terminal Blocks and Interface Modules, it is a vital component in any connectivity setup. Trust in the quality and functionality of the 769604002000 for your terminal block needs.