769-605/002-000

Heilind Number:WAG769-605/002-000
Manufacturer:WAGO
Manufacturer Number:769-605/002-000
ECAD Model:
3D Model

Description:

MALE CONNECTOR W/FIX FLAN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-605/002-000
SKU:WAG769-605/002-000

Detailed Description

Introducing the 769-605/002-000 Male Connector with Fix Flange, a high-quality component designed for reliable panel mount applications. Constructed with durable nylon housing material, this connector ensures long-lasting performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring 1.591" in width and 0.72" in height, makes it ideal for space-constrained installations. Featuring a 5mm pitch, it offers secure and efficient connectivity. With RoHS compliance, you can trust in its environmental responsibility. Perfect for DIN rail terminal blocks and interface modules, the 769 series connector is a versatile solution for your industrial needs.