769-606/002-000

Heilind Number:WAG769-606/002-000
Manufacturer:WAGO
Manufacturer Number:769-606/002-000
ECAD Model:
3D Model

Description:

MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-606/002-000
SKU:WAG769-606/002-000

Detailed Description

Introducing the Male Connector, part of the 769 series, designed for reliable and efficient connectivity in various applications. Crafted with durable Nylon housing, this connector ensures longevity and performance even in demanding environments. Featuring a convenient Panel Mount design, installation is quick and easy. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in both extreme cold and hot conditions. Measuring 1.787 inches in width and 0.72 inches in height, with a pitch of 5mm, it offers a compact yet versatile solution. RoHS compliant and meticulously engineered, this connector guarantees quality and compliance with environmental standards. Perfect for DIN Rail Terminal Blocks, Interface Modules, and other terminal block applications, the Male Connector ( 769-606/002-000) is a must-have component for your connectivity needs.