769-607

Heilind Number:WAG769-607
Manufacturer:WAGO
Manufacturer Number:769-607
ECAD Model:
3D Model

Description:

WAG769-607

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-607
SKU:WAG769-607

Detailed Description

Introducing the 769-607 Male Connector, a durable and reliable component designed for seamless connectivity in industrial applications. Constructed with high-quality Nylon housing material, this connector ensures long-lasting performance even in harsh environments. With a convenient DIN Rail Mount, installation is quick and easy. Operating efficiently in temperatures ranging from -60°C to 105°C, it is suitable for a wide range of settings. The 5mm pitch allows for precise connections, while its compact design, measuring 1.52 inches in width and 0.72 inches in height, saves valuable space. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Perfect for use in DIN Rail Terminal Blocks, Interface Modules, and other terminal block applications, the 769-607 is a must-have for any industrial setup.