| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 51132338 |
| SKU: | WAG769-608/002-000 |
Specifications
Detailed Description
Introducing the MALE CONNECTOR, part of the 769 series, designed for reliable and secure panel mount installation. Crafted from durable Nylon, this connector ensures longevity even in harsh environments, with a wide operating temperature range from -60 °C to 105 °C. Its compact dimensions of 2.181" in width and 0.72" in height make it ideal for space-constrained applications. Featuring a pitch of 5mm, it offers easy and efficient connectivity. Perfect for use in DIN Rail Terminal Blocks, this connector guarantees seamless integration and high performance. Trust in its quality and durability for all your terminal block and interface module needs.