| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-610 |
| SKU: | WAG769-610 |
769-610
| Heilind Number: | WAG769-610 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-610 |
| ECAD Model: |
Specifications
Detailed Description
The 769-610 Male Connector is a versatile and durable component designed for reliable connectivity in industrial applications. Constructed from high-quality nylon, it ensures long-lasting performance even in harsh operating environments. With a DIN Rail Mount design, installation is quick and easy. Its wide operating temperature range of -60°C to 105°C makes it suitable for use in a variety of settings. Measuring at 2.11 inches in width and 0.72 inches in height, it offers a compact yet efficient solution for your connectivity needs. RoHS compliant for environmental responsibility, this connector is a dependable choice for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 322334 | TERMINAL,SOLIS R HT 16-14 8 | ![]() |
| WAGO 39-00-0210 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |


