| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-611 |
| SKU: | WAG769-611 |
Specifications
Detailed Description
Introducing the 769-611 Male Connector, a crucial component for secure and efficient electrical connections in industrial applications. Constructed with durable Nylon housing, this DIN Rail Mount connector ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of conditions. The 5mm pitch allows for easy installation and connection. Measuring at 2.307 inches in width and 0.72 inches in height, it offers a compact yet sturdy solution for your connectivity needs. Trust in the 769 series for high-quality terminal blocks and interface modules that meet your exact specifications.