769-613

Heilind Number:WAG769-613
Manufacturer:WAGO
Manufacturer Number:769-613
ECAD Model:
3D Model

Description:

MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-613
Series:769
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:2.701 in
Overall Height:0.72 in
Pitch:5 mm
Part Aliases:51132387
SKU:WAG769-613

Detailed Description

Introducing the 769-613 Male Connector, a durable and reliable solution for your DIN rail terminal block needs. Constructed with high-quality Nylon housing, this connector is built to withstand even the harshest operating environments, with a wide temperature range from -60°C to 105°C. Its compact design, measuring 2.701 inches in width and 0.72 inches in height, makes it easy to integrate into your system. With a 5mm pitch, it offers secure and efficient connectivity. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for industrial applications, the 769-613 is a must-have component for your terminal block and interface module setups.