769-614

Heilind Number:WAG769-614
Manufacturer:WAGO
Manufacturer Number:769-614
ECAD Model:
3D Model

Description:

1-CONDUCTOR MALE CONNECTORGRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-614
Series:769
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:2.898 in
Overall Height:0.72 in
Pitch:5 mm
Part Aliases:51132388
SKU:WAG769-614

Detailed Description

Introducing the 769-614 DIN Rail Terminal Block, a high-quality and reliable connectivity solution for industrial applications. Crafted from durable nylon housing material, this terminal block is designed to withstand extreme operating temperatures ranging from -60 °C to 105 °C. With a DIN Rail Mount configuration, installation is quick and easy. The 769 series offers superior performance, while the 5mm pitch allows for efficient wire connections. Fully compliant with RoHS regulations, this terminal block is environmentally friendly. Perfect for use in hi-rel settings, the 769-614 is a must-have component in any professional's toolkit.