769-615

Heilind Number:WAG769-615
Manufacturer:WAGO
Manufacturer Number:769-615
ECAD Model:
3D Model

Description:

WAG769-615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-615
SKU:WAG769-615

Detailed Description

Introducing the 769-615 Male Connector, a reliable and durable component designed for seamless connectivity in industrial applications. Constructed with high-quality Nylon housing, this DIN Rail Mount connector ensures secure installation and optimal performance. With a wide operating temperature range of -60 °C to 105 °C, it is suitable for use in diverse environmental conditions. The 769 series connector features a pitch of 5mm, allowing for efficient wiring. Measuring 3.094 inches in width and 0.72 inches in height, it offers a compact yet functional solution for terminal block connections. RoHS compliant and meticulously crafted, the 769615 connector guarantees compliance with environmental standards while delivering exceptional reliability. Perfect for DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for any industrial setting.