| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 770-203 |
| SKU: | WAG770-203 |
770-203
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| WAGO 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| WAGO 3357-9209 | 7000057907 80610189633 | ![]() |
| WAGO 15-06-0101 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits | ![]() |
| WAGO 15-06-0106 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits | ![]() |
| WAGO 19193-0141 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| WAGO FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |


