781-623

Heilind Number:WAG781-623
Manufacturer:WAGO
Manufacturer Number:781-623
ECAD Model:
3D Model

Description:

1-COND. POWER DISTR. DISCONNEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 781-623
Series:781
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:3.031 in
Part Aliases:51147105
SKU:WAG781-623

Detailed Description

Introducing the 781-623 DIN Rail Mount Terminal Block, a vital component for efficient and reliable connectivity in industrial settings. Crafted from durable Nylon, this terminal block is designed to withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal performance in any environment. With an overall width of 0.236 inches and height of 3.031 inches, it provides a compact yet robust solution for DIN rail mounting. Part of the 781 series, it guarantees compatibility and seamless integration with existing systems. Ideal for high-power applications, this terminal block offers secure and efficient wire termination. Trust in the 781-623 for exceptional quality and performance in your industrial connectivity needs.