781-643

Heilind Number:WAG781-643
Manufacturer:WAGO
Manufacturer Number:781-643
ECAD Model:
3D Model

Description:

2COND N-DISCNT TRM BK BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 781-643
Series:781
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:3.031 in
Part Aliases:51146724
SKU:WAG781-643

Detailed Description

Introducing the 781-643 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing material, this terminal block ensures long-lasting performance in a wide range of environments. With a DIN Rail Mount design, installation is quick and easy, perfect for industrial applications. Operating seamlessly in temperatures ranging from -60°C to 105°C, you can count on this terminal block to maintain efficient functionality even in extreme conditions. Measuring at just 0.236 inches in width and 3.031 inches in height, it offers a compact yet efficient solution for your connection requirements. Rest assured, this product is fully compliant with RoHS standards. Upgrade your connectivity setup with the 781-643 DIN Rail Terminal Block.