782-613

Heilind Number:WAG782-613
Manufacturer:WAGO
Manufacturer Number:782-613
ECAD Model:
3D Model

Description:

1COND N-DISCNT TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 782-613
Series:782
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:3.248 in
Part Aliases:51167677
SKU:WAG782-613

Detailed Description

Introducing the 782-613 DIN Rail Mount Terminal Block, a reliable and durable solution for your connectivity needs. Featuring a housing made of high-quality Nylon, this terminal block is designed to withstand even the harshest operating conditions, with a wide temperature range of -60°C to 105°C. Its compact size, with an overall width of 0.315 inches and height of 3.248 inches, makes it ideal for space-constrained installations. The 782-613 is part of the 782 series and is guaranteed to deliver exceptional performance. Non-RoHS compliant. Perfect for use in various applications, this terminal block is a must-have for any project requiring secure and efficient connections.