785-613

Heilind Number:WAG785-613
Manufacturer:WAGO
Manufacturer Number:785-613
ECAD Model:
3D Model

Description:

1-CONDUCTOR N-DISCONNECT TB35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 785-613
Series:785
Mount Type:DIN Rail Mount
Overall Width:0.63 in
Overall Height:4.587 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60509547
SKU:WAG785-613

Detailed Description

Introducing the 785-613 DIN Rail Mount Terminal Block, a reliable and durable solution for your connecting needs. Crafted with high-quality nylon housing material, this terminal block ensures optimum performance even in extreme temperatures, with a wide operating range from -60°C to 105°C. Measuring at 0.63 inches in width and 4.587 inches in height, it offers a compact yet versatile design for easy installation in any setup. Part of the 785 series, this terminal block guarantees compatibility and efficiency. Perfect for industrial and commercial applications, it is an essential component for creating secure and efficient connections. Upgrade your system with the 785-613 for seamless and reliable performance.