| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-314 |
| SKU: | WAG788-314 |
Specifications
Detailed Description
The 788-314 Relay Socket with Relay and ST is a powerful and reliable component designed for industrial applications. Featuring a DIN Rail Mount for easy installation, this product ensures secure and efficient connectivity. Its contact material of Silver Nickel guarantees optimal conductivity, while the 8mA coil current and 60VDC coil voltage offer precise control. With a contact current rating of 8A and a switching voltage of 250VAC, it is capable of handling high-power operations with ease. The Cage Clamp contact termination further enhances durability and stability. Suitable for a wide range of uses, this high-quality relay socket is a dependable choice for powering your systems. (120 words)

