| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-344 |
| SKU: | WAG788-344 |
Specifications
Detailed Description
Introducing the 788-344, a versatile and efficient power relay designed for seamless integration into your industrial applications. This relay features a durable DIN rail mount for easy installation, while its silver nickel contact material ensures reliable performance. With a coil current of 4 mA and a coil voltage of 110 VDC, it offers efficient power consumption without compromising on functionality. The 788-344 is capable of handling a contact current rating of 16 A and a switching voltage of 250 VAC, making it ideal for controlling high-power circuits with precision. Equipped with cage clamp contact termination, this relay guarantees secure and stable connections. Upgrade your power management system with the 788-344 and experience enhanced performance and durability.

