788-349

Heilind Number:WAG788-349
Manufacturer:WAGO
Manufacturer Number:788-349
ECAD Model:
3D Model

Description:

RELAY MODULE; NOMINAL INPUT VO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 788-349
SKU:WAG788-349

Detailed Description

Introducing the 788-349, a sleek and efficient SOCKET WITH MINIATURE SWITCH designed for seamless integration into industrial setups. This DIN Rail Mountable device boasts a contact material of Silver Nickel, ensuring reliable performance. With a low coil current of 4 mA and a coil voltage of 110 VDC, it offers energy-efficient operation. The contact current rating of 8 A and switching voltage of 250 VAC make it suitable for a wide range of applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Featuring Cage Clamp contact termination, installation is a breeze. Trust in the 788349 for optimal power relay functionality.