| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-357 |
| SKU: | WAG788-357 |
Specifications
Detailed Description
Introducing the 788-357, a high-performance relay socket complete with a relay and ST for seamless operation. Part of the 788 series, this DIN Rail Mountable device boasts a contact material of Silver Tin Oxide, ensuring reliable conductivity. With a low coil current of 17 mA and a coil voltage of 24 VDC, it offers efficient energy consumption. The contact current rating of 16 A and switching voltage of 250 VAC make it suitable for a variety of power applications. Featuring Cage Clamp contact termination, installation is quick and hassle-free. Whether in industrial or commercial settings, the 788-357 guarantees optimal performance.

