| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-384 |
| SKU: | WAG788-384 |
788-384
| Heilind Number: | WAG788-384 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 788-384 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 788-384 Safety Relay SR2M with Force, a reliable and essential component for ensuring safe operations in industrial settings. This DIN Rail Mount relay features silver nickel contact material, guaranteeing high performance and durability. With a coil current of 31 mA and coil voltage of 24 VDC, it efficiently controls the contact current rating of 6 A. The contact termination is made easy with cage clamp technology, facilitating quick and secure installation. Operating at a switching voltage of 250 VAC, this relay is suitable for a wide range of applications. Rest assured, it is RoHS compliant, meeting environmental standards. Trust in the 788 series for quality and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 280-550 | TRIPLE DECK TERMINAL BLOCK | ![]() |
| WAGO 281-421 | ROHS | ![]() |


