788-404

Heilind Number:WAG788-404
Manufacturer:WAGO
Manufacturer Number:788-404
ECAD Model:
3D Model

Description:

RELAY SOCKET WITH RELAY AND ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 788-404
SKU:WAG788-404

Detailed Description

Introducing the 788-404 Relay Socket with Relay and ST, a reliable and high-performance solution for your industrial automation needs. This DIN Rail mountable device features gold and silver nickel contact materials, ensuring optimal conductivity and longevity. With a low coil current of 19 mA and a coil voltage of 24 VDC, it offers efficient operation while consuming minimal power. The contact current rating of 16 A and switching voltage of 250 VAC make it suitable for a wide range of applications. RoHS compliant and featuring cage clamp contact termination, this product guarantees both performance and environmental responsibility. Upgrade your power relay system with the 788-404 for seamless and dependable operation.