788-506

Heilind Number:WAG788-506
Manufacturer:WAGO
Manufacturer Number:788-506
ECAD Model:
3D Model

Description:

SPDT RELAY & SOCKET, 24VA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 788-506
SKU:WAG788-506

Detailed Description

The 788-506 SPDT Relay & Socket is a reliable and efficient component for your power control needs. With a coil voltage of 24 VAC and a low coil current of 34 mA, it offers energy-saving operation without compromising performance. This DIN Rail mountable relay features silver nickel contacts for excellent conductivity and durability. The 16 A contact current rating and 250 VAC switching voltage make it suitable for various applications, ensuring smooth and safe power switching. With RoHS compliance and cage clamp contact termination, it meets international standards for environmental responsibility and ease of installation. Trust the 788-506 for seamless power relay operation in industrial and commercial settings.