| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-543 |
| SKU: | WAG788-543 |
Specifications
Detailed Description
Introducing the 788543 Socket with Miniature Switch, a versatile and reliable power relay designed for efficient control of electrical circuits. Featuring DIN Rail Mounting for easy installation, this high-performance relay is perfect for industrial applications. Crafted with Silver Nickel contacts for enhanced durability, it ensures optimal conductivity. With a coil current of 7mA and a coil voltage of 115VAC, it offers efficient operation. The contact current rating of 16A and switching voltage of 250VAC make it suitable for handling high-power loads. Equipped with Cage Clamp contact termination, it guarantees secure connections. Ideal for power distribution and automation systems, the 788543 is a must-have component for seamless operation.

