| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-544 |
| SKU: | WAG788-544 |
Specifications
Detailed Description
Introducing the 788-544, a versatile power relay designed for efficient control in industrial settings. This DIN Rail mountable device features a durable silver nickel contact material, ensuring reliable performance in high-demand applications. With a coil current of 4 mA and coil voltage of 230 VAC, it offers efficient operation while consuming minimal power. The contact current rating of 16 A and switching voltage of 250 VAC make it suitable for handling heavy loads with ease. Equipped with Cage Clamp contact termination, installation is quick and hassle-free. Whether you're in need of a dependable relay for machinery, HVAC systems, or lighting control, the 788-544 is the perfect solution to streamline your operations.

