789-130

Heilind Number:WAG789-130
Manufacturer:WAGO
Manufacturer Number:789-130
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 789-130
Series:789
Housing Material:Nylon
Mount Type:DIN Rail Mount
Termination Method:Cage Clamp
Pitch:5 mm
Mount Angle:Straight
Number of Poles:2
Number of Levels:3
Housing Color:Gray
Wire Size:2.5 mm²
Flammability Rating:UL 94V-0
Part Aliases:51137639
SKU:WAG789-130

Detailed Description

Introducing the 789-130, a high-performance terminal block designed for seamless connectivity in industrial applications. Crafted with durable nylon housing in a sleek gray finish, this DIN Rail Mount terminal block ensures secure and efficient wire termination with its innovative Cage Clamp technology. With a pitch of 5mm and straight mount angle, it offers easy installation and maintenance. Featuring 2 poles and 3 levels, it allows for versatile wiring configurations. UL 94V-0 rated for superior safety, it accommodates wire sizes up to 2.5mm². Perfect for PCB mounting, this terminal block is a reliable solution for your connectivity needs. Upgrade to the 789-130 and experience seamless power distribution like never before.