789-304

Heilind Number:WAG789-304
Manufacturer:WAGO
Manufacturer Number:789-304
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 789-304
Series:789
Mount Type:DIN Rail Mount
Contact Material:Silver Nickel
Coil Current:19 mA
Coil Voltage:24 VDC
Contact Current Rating:12 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:51176082
SKU:WAG789-304

Detailed Description

The 789-304 is a reliable and efficient relay module perfect for industrial applications. With a DIN Rail Mount design, installation is quick and easy. Featuring silver nickel contact material, the relay ensures high performance and longevity. The low coil current of 19 mA and coil voltage of 24 VDC make it energy-efficient. With a contact current rating of 12 A and switching voltage of 250 VAC, it is suitable for a wide range of power control tasks. RoHS compliant and featuring cage clamp contact termination, it meets the highest standards of environmental and safety regulations. The 789-304 is a must-have for any project requiring a dependable relay solution.